Xfmrs XFHCL2009-R50M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 60(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.000588(Typ)Ohm |
| Minimum Self Resonant Frequency | 544M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 8.64mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL2009-R50M to view detailed technical specifications.
No datasheet is available for this part.