The Xfmrs XFHCL2010-R30M is a 0.3uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current of 100mA and a maximum saturation current of 100mA. The inductor's DC resistance is 0.000852 ohms, and its self-resonant frequency is 182MHz. The inductor is designed for surface mount applications and has a product length of 20.07mm, a height of 9.4mm, and a product depth of 19.56mm. It operates over a temperature range of -40C to 85C.
Xfmrs XFHCL2010-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 100(Typ)A |
| Maximum Saturation Current | 100(Typ)A |
| Max DC Resistance | 0.000852(Typ)Ohm |
| Minimum Self Resonant Frequency | 182M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL2010-R30M to view detailed technical specifications.
No datasheet is available for this part.