The Xfmrs XFHCL2010-R50M is a wirewound power inductor with a nominal inductance of 0.5uH and a tolerance of 20%. It has a maximum DC current rating of 81mA and a minimum self-resonant frequency of 148MHz. The inductor measures 20.07mm in length, 9.4mm in height, and 19.56mm in depth. It operates over a temperature range of -40°C to 85°C.
Xfmrs XFHCL2010-R50M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 81(Typ)A |
| Maximum Saturation Current | 81(Typ)A |
| Max DC Resistance | 0.000852(Typ)Ohm |
| Minimum Self Resonant Frequency | 148M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL2010-R50M to view detailed technical specifications.
No datasheet is available for this part.