Xfmrs XFHCL4M-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 0.003Ohm |
| Minimum Quality Factor | 8 |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 6.71mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFHCL4M-1R5M to view detailed technical specifications.
No datasheet is available for this part.