Xfmrs XFHCL5-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12.79(Typ)A |
| Maximum Saturation Current | 5.3(Typ)A |
| Max DC Resistance | 0.0054Ohm |
| Minimum Quality Factor | 100 |
| Product Length | 13.5mm |
| Height | 10mm |
| Product Depth | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL5-100 to view detailed technical specifications.
No datasheet is available for this part.