Xfmrs XFHCL5-R87 technical specifications.
| Type | Power |
| Inductance | 0.87uH |
| Tolerance | 15% |
| Inductance Test Frequency | 300KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL5-R87 to view detailed technical specifications.
No datasheet is available for this part.