Xfmrs XFISDNU-03S technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1CS:1.25 |
| Maximum DCR Primary Side | 1.6Ohm |
| Maximum DCR Secondary Side | 2.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFISDNU-03S to view detailed technical specifications.
No datasheet is available for this part.