The XFISDNU-08A is an ISDN U-Interface Transformer with a turns ratio of 1.25:1 and a maximum high potential of 1500Vrms. It has a maximum DCR of 6 ohms on the primary side and 9 ohms on the secondary side. The transformer is designed for through-hole mounting with PC pin leads and has a package type of DIP. It operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XFISDNU-08A technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.25:1 |
| Maximum DCR Primary Side | 6Ohm |
| Maximum DCR Secondary Side | 9Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFISDNU-08A to view detailed technical specifications.
No datasheet is available for this part.