The XFMOST1B is a surface mount transformer with a turns ratio of 1CT:1CT and 1CT:1.5CT. It features maximum DCR primary and secondary side values of 1.5/1.7 and 0.8/0.8 ohms, respectively. The transformer is designed to withstand high potentials of up to 1500VAC and is suitable for surface mount applications with gull wing leads. It has 16 terminals and exhibits maximum insertion loss of 1 and 1.5 dB from 1 to 50 MHz.
Xfmrs XFMOST1B technical specifications.
| Turns Ratio | 1CT:1CT/1CT:1.5CT |
| Maximum DCR Primary Side | 1.5/1.7Ohm |
| Maximum DCR Secondary Side | 0.8/0.8Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 1@1MHz to 50MHz/1.5@1MHz to 50MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFMOST1B to view detailed technical specifications.
No datasheet is available for this part.