Xfmrs XFPQ2008-410K technical specifications.
| Type | Power |
| Inductance | 41uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6(Typ)A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFPQ2008-410K to view detailed technical specifications.
No datasheet is available for this part.