Xfmrs XFS1MDR1714LP-104 technical specifications.
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 2.2 |
| Mounting | Surface Mount |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xfmrs XFS1MDR1714LP-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.