Ind Power 680uH 20% 1KHz 360mA T/R
Xfmrs XFSDR125SH-681 technical specifications.
| Type | Power |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFSDR125SH-681 to view detailed technical specifications.
No datasheet is available for this part.