Xfmrs XFTEL2 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 108(Typ)Ohm |
| Maximum DCR Secondary Side | 120(Typ)Ohm |
| High Potential | 1250VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2.5@1KHzdB |
| Minimum Return Loss | 30(Typ)@1KHzdB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFTEL2 to view detailed technical specifications.
No datasheet is available for this part.