The XFTEL204S is a surface mount modem transformer with a 1:1 turns ratio and a maximum high potential of 500VAC. It has a minimum return loss of 16 decibels at frequencies between 0.3 kHz and 3.4 kHz. The transformer is designed to operate between -40 degrees Celsius and 85 degrees Celsius. It has six gull wing leads and is suitable for surface mount applications.
Xfmrs XFTEL204S technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 150Ohm |
| Maximum DCR Secondary Side | 150Ohm |
| High Potential | 500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Minimum Return Loss | [email protected] to 3.4KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFTEL204S to view detailed technical specifications.
No datasheet is available for this part.