Xfmrs XFTPRH5D18-4R1L technical specifications.
| Type | Power |
| Inductance | 4.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.95A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFTPRH5D18-4R1L to view detailed technical specifications.
No datasheet is available for this part.