This shielded wirewound inductor has a nominal inductance of 101.4uH and a tolerance of 20%. It can handle a maximum DC current of 0.79A and has a maximum DC resistance of 0.527 ohms. The inductor is designed for surface mount applications and has a product length of 7.3mm, height of 3.55mm, and product depth of 7.3mm. It operates within a temperature range of 0-70C.
Xfmrs XFTPRH73-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 101.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.527(Typ)Ohm |
| Product Length | 7.3mm |
| Height | 3.55mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFTPRH73-101M to view detailed technical specifications.
No datasheet is available for this part.