The XFVOIP-01 is a voice over IP magnetics transformer with a 2:1 turns ratio and a maximum high potential of 1500Vrms. It is designed for surface mount applications and features a gull wing lead style. The transformer has a maximum insertion loss of -1.5 dB at frequencies between 0.1 MHz and 100 MHz, and a minimum return loss of 10 dB at frequencies between 60 MHz and 80 MHz.
Xfmrs XFVOIP-01 technical specifications.
| Transformer Type | Voice Over IP Magnetics Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | 10@60MHz to 80MHzdB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFVOIP-01 to view detailed technical specifications.
No datasheet is available for this part.