The XFVOIP-03 is a 10/100Base-TX transformer with a 1CT:1CT turns ratio and a maximum DCR of 0.9 on the primary side. It features a high potential of 1500Vrms and is designed for surface mount applications. The transformer has 24 terminals and a maximum insertion loss of -1.2 dB from 1 MHz to 100 MHz. It also has a minimum return loss of 12 dB (typical) from 60 MHz to 80 MHz. The XFVOIP-03 operates over a temperature range of -40°C to 85°C.
Xfmrs XFVOIP-03 technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2@1MHz to 100MHzdB |
| Minimum Return Loss | 12(Typ)@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFVOIP-03 to view detailed technical specifications.
No datasheet is available for this part.