
This 10/100 TX dual magnetic module transformer features a 2(1CT:1CT) turns ratio and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a high potential of 1500VAC. The transformer is designed for surface mount applications and has a maximum insertion loss of -1.2 dB at 100 MHz.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 12.95 |
| Product Depth (mm) | 9.78 |
| Product Height (mm) | 6.22 |
| Transformer Type | 10/100 TX Dual Magnetic Module Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500VAC |
| Maximum Insertion Loss | -1.2@100MHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |