The XFVOIP-05Q is a Voice Over IP magnetics transformer with a 2:1 turns ratio, designed to withstand high potentials of up to 1500Vrms. It features a surface mount package with 48 terminals and a maximum insertion loss of -1.1 dB from 0.1 MHz to 100 MHz. The transformer operates reliably within a temperature range of -40°C to 85°C, making it suitable for use in telecommunications applications.
Xfmrs XFVOIP-05Q technical specifications.
| Transformer Type | Voice Over IP Magnetics Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFVOIP-05Q to view detailed technical specifications.
No datasheet is available for this part.