The XFVOIP-09 is a 10/100TX voice over IP magnetics transformer with a 2:1CT turns ratio and a high potential of 1500VAC. It is designed for surface mount applications and features a gull wing lead style. The transformer has 16 terminals and provides a maximum insertion loss of 1.2 dB from 1 MHz to 100 MHz. It also offers a minimum return loss of 12 dB from 60 MHz to 80 MHz. The XFVOIP-09 operates within a temperature range of -40°C to 85°C.
Xfmrs XFVOIP-09 technical specifications.
| Transformer Type | 10/100TX Voice Over IP Magnetics Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 1.2@1MHz to 100MHzdB |
| Minimum Return Loss | 12(Typ)@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFVOIP-09 to view detailed technical specifications.
No datasheet is available for this part.