Xfmrs XFVOIP-15 technical specifications.
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1.2@100MHz to 125MHzdB |
| Minimum Return Loss | [email protected] to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xfmrs XFVOIP-15 to view detailed technical specifications.
No datasheet is available for this part.