The XFVOIP-21 is a surface mount transformer with a turns ratio of 2(1:1). It features a maximum insertion loss of -1 dB from 0.5 MHz to 100 MHz and a minimum return loss of -10 dB from 60 MHz to 80 MHz. The transformer has a high potential rating of 1500 Vrms and operates over a temperature range of 0 to 70°C. It is designed for surface mount applications with gull wing leads.
Xfmrs XFVOIP-21 technical specifications.
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFVOIP-21 to view detailed technical specifications.
No datasheet is available for this part.