Xfmrs XFWB-2-B technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.41CT |
| Maximum DCR Primary Side | 0.1Ohm |
| Maximum DCR Secondary Side | 0.12Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.2 to 400MHz |
| Maximum Insertion Loss | [email protected] to 400MHzdB |
| Operating Frequency | 0.2MHz to 400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB-2-B to view detailed technical specifications.
No datasheet is available for this part.