This wide band RF transformer has a turns ratio of 2CT:1 and operates between 3.5MHz and 470MHz. It features a maximum insertion loss of 3dB at frequencies up to 470MHz. The transformer is designed for surface mount applications and has a 5-terminal configuration. It can withstand operating temperatures between -40°C and 85°C.
Xfmrs XFWB1024 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 2CT:1 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 3.5 to 470MHz |
| Maximum Insertion Loss | [email protected] to 470MHzdB |
| Operating Frequency | 3.5MHz to 470MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1024 to view detailed technical specifications.
No datasheet is available for this part.