The Xfmrs XFWB1155-AO is a wide band RF transformer with a 1:1 turns ratio and a high potential of 300VAC. It is designed for surface mount applications with gull wing leads. The transformer operates over a frequency range of 0.01MHz to 150MHz and has a maximum insertion loss of 3(Typ) dB from 0.01MHz to 150MHz. It can be used in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
Xfmrs XFWB1155-AO technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| High Potential | 300VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.01 to 150MHz |
| Maximum Insertion Loss | 3(Typ)@0.01MHz to 150MHzdB |
| Operating Frequency | 0.01MHz to 150MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1155-AO to view detailed technical specifications.
No datasheet is available for this part.