Xfmrs XFWB1155-DO technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| High Potential | 300VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.004 to 500MHz |
| Maximum Insertion Loss | 3(Typ)@0.004MHz to 500MHzdB |
| Operating Frequency | 0.004MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1155-DO to view detailed technical specifications.
No datasheet is available for this part.