The Xfmrs XFWB1155A is a wide band RF transformer with a 1:1 turns ratio and a maximum high potential of 600VAC. It is designed for surface mount applications and features a 3dB bandwidth of 0.003 to 300 MHz. The transformer has a maximum insertion loss of 3 dB (typical) across the operating frequency range of 0.003 MHz to 300 MHz. It can operate in temperatures ranging from -40°C to 85°C.
Xfmrs XFWB1155A technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 600VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.003 to 300MHz |
| Maximum Insertion Loss | 3(Typ)@0.003MHz to 300MHzdB |
| Operating Frequency | 0.003MHz to 300MHz |
| Maximum Interwinding Capacitance | 25pF |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1155A to view detailed technical specifications.
No datasheet is available for this part.