The Xfmrs XFWB1194 is a balun transformer with a 1:1 turns ratio and maximum DCR of 0.3 on both the primary and secondary sides. It operates at frequencies between 0.001GHz and 1GHz with a maximum insertion loss of -1.2dB. The transformer is designed for surface mount applications and can withstand high potentials of up to 100VAC. The operating temperature range is from -40°C to 85°C.
Xfmrs XFWB1194 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 100VAC |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 1GHzdB |
| Operating Frequency | 0.001GHz to 1GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1194 to view detailed technical specifications.
No datasheet is available for this part.