The XFWB1975 is a wide band RF transformer with a turns ratio of 1:1.58CT. It is designed for surface mount applications with gull wing leads and six terminals. The transformer operates over a frequency range of 0.04MHz to 80MHz with a maximum insertion loss of 3 dB (typical) at 0.04MHz to 80MHz. The device is rated for operation between -40°C and 85°C.
Xfmrs XFWB1975 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.58CT |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.04 to 80MHz |
| Maximum Insertion Loss | 3(Typ)@0.04MHz to 80MHzdB |
| Operating Frequency | 0.04MHz to 80MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB1975 to view detailed technical specifications.
No datasheet is available for this part.