The XFWB2-1T-1P is a wide band RF transformer with a turns ratio of 1.41CT:1. It features a surface mount package with 6 terminals and a gull wing lead style. The transformer operates over a frequency range of 8MHz to 600MHz with a maximum insertion loss of 3 dB (typical) at 8MHz to 600MHz. It can be used in applications where high frequency and low insertion loss are required. The XFWB2-1T-1P is rated for operation over a temperature range of -40°C to 85°C.
Xfmrs XFWB2-1T-1P technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.41CT:1 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 8 to 600MHz |
| Maximum Insertion Loss | 3(Typ)@8MHz to 600MHzdB |
| Operating Frequency | 8MHz to 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB2-1T-1P to view detailed technical specifications.
No datasheet is available for this part.