Xfmrs XFWB2040SM technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 0.16Ohm |
| Maximum DCR Secondary Side | 0.115Ohm |
| High Potential | 500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.2 to 300MHz |
| Operating Frequency | 0.2MHz to 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB2040SM to view detailed technical specifications.
No datasheet is available for this part.