Xfmrs XFWB4-6-81 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.02 to 200MHz |
| Maximum Insertion Loss | 3(Typ)@0.02MHz to 200MHzdB |
| Operating Frequency | 0.02MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWB4-6-81 to view detailed technical specifications.
No datasheet is available for this part.