This wide band RF transformer features a 1:2CT turns ratio and operates over a frequency range of 0.2GHz to 1.4GHz. It has a maximum insertion loss of 3 dB (typical) between 0.2GHz and 1.4GHz. The transformer is designed for surface mount applications and has five terminals. It is rated for operation between -40°C and 85°C.
Xfmrs XFWBC-4-14 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2CT |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 200 to 1400MHz |
| Maximum Insertion Loss | 3(Typ)@0.2GHz to 1.4GHzdB |
| Operating Frequency | 0.2GHz to 1.4GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBC-4-14 to view detailed technical specifications.
No datasheet is available for this part.