Xfmrs XFWBC0550550 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 5 to 140MHz |
| Maximum Insertion Loss | 3(Typ)@5MHz to 140MHzdB |
| Operating Frequency | 5MHz to 140MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBC0550550 to view detailed technical specifications.
No datasheet is available for this part.