Xfmrs XFWBC2-1T technical specifications.
| Turns Ratio | 1.414:1CT |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 3MHz to 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBC2-1T to view detailed technical specifications.
No datasheet is available for this part.