The XFWBC2074 is a wide band RF transformer with a turns ratio of 1:2CT and a high potential of 500Vrms. It is designed for surface mount applications and features a maximum insertion loss of 0.6. The transformer operates over a frequency range of 1MHz to 500MHz and is suitable for use in temperatures from -40 to 85 degrees Celsius.
Xfmrs XFWBC2074 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2CT |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 0.6dB |
| Operating Frequency | 1MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBC2074 to view detailed technical specifications.
No datasheet is available for this part.