This wide band RF transformer features a 1:1CT turns ratio and can operate at frequencies between 5MHz and 200MHz. It has a maximum insertion loss of 3dB at frequencies between 5MHz and 200MHz. The transformer is designed for surface mount applications and has a high potential of 500Vrms. It can operate in temperatures ranging from -40°C to 85°C.
Xfmrs XFWBC2147 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1CT |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 5 to 200MHz |
| Maximum Insertion Loss | 3@5MHz to 200MHzdB |
| Operating Frequency | 5MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBC2147 to view detailed technical specifications.
No datasheet is available for this part.