Xfmrs XFWBCL-1-19 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 800 to 1900MHz |
| Operating Frequency | 0.8GHz to 1.9GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBCL-1-19 to view detailed technical specifications.
No datasheet is available for this part.