The XFWBT1-1 is a wide band RF transformer with a 1:1CT turns ratio and maximum DCR of 0.15 on both the primary and secondary sides. It operates over a frequency range of 0.13MHz to 425MHz with a maximum insertion loss of 0.4. The transformer is designed for surface mount applications and has a 5-terminal configuration. It can withstand operating temperatures between -40°C and 85°C.
Xfmrs XFWBT1-1 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1CT |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 0.13 to 425MHz |
| Maximum Insertion Loss | [email protected] to 425MHzdB |
| Operating Frequency | 0.13MHz to 425MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWBT1-1 to view detailed technical specifications.
No datasheet is available for this part.