Xfmrs XFWICS0805-R15G technical specifications.
| Type | Chip |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFWICS0805-R15G to view detailed technical specifications.
No datasheet is available for this part.