XFX FX-779A-ZNJ4 technical specifications.
| Height | 2.25inch |
| Length | 10.5inch |
| Weight | 1.74lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for XFX FX-779A-ZNJ4 to view detailed technical specifications.
No datasheet is available for this part.