Xiamen Hongfa Electroacoustic 13F-2Z-C1 technical specifications.
| Termination Style | Screw Terminal |
| Mounting | DIN Rail|Screw Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 78.5 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 30 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Number of Poles | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SF629 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Xiamen Hongfa Electroacoustic 13F-2Z-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.