Xiamen Hongfa Electroacoustic is a manufacturer specializing in electroacoustic components.

Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.5mm) THT
Power Relay 12VDC 6A SPST-NO(28x5x15)mm THT
Power Relay 12VDC 8A SPST-NO(28.5x10.1x12.5)mm THT
Power Relay 24VDC 10A SPDT(28.5x10.1x12.5)mm THT
Power Relay 5VDC 6A SPDT(28x15x5)mm THT
Power Relay 12VDC 10A SPDT(29x12.7x15.7)mm THT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
Power Relay 12VDC 16A SPST(29x12.7x15.7)mm THT
Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay 48VDC 6A SPDT(28x5x15)mm THT
Power Relay 60VDC 16A SPDT(29x12.7x15.7)mm THT
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay 9VDC 3A DPDT(20.2x10.2x10.6)mm THT
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
Power Relay 5VDC 20A SPST-NO(45x12.7x15.7)mm THT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
Power Relay 5VDC 5A SPST-NO(20x5x12.5)mm THT
Power Relay 12VDC 10A DPST(29x13x26.3)mm THT