The HF105F-5/012D-1HT is a SPST-NO electromechanical relay with a 12VDC coil voltage and 77.41mA coil current. It has a maximum switching current of 40A and a maximum switching power of 560W or 7.2kVA. The relay is designed for through-hole mounting and has a termination style of PC Pin with 4 number of terminals. The operating temperature range is from -55°C to 85°C.
Xiamen Hongfa Electroacoustic HF105F-5/012D-1HT technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 77.41mA |
| Coil Resistance | 155Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 560W|7.2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF105F-5/012D-1HT to view detailed technical specifications.
No datasheet is available for this part.