The HF115F/005-2ZS4B relay features a DPDT contact arrangement with 2 Form C contacts. It operates at a coil voltage of 5VDC with a current of 80.65mA and resistance of 62 ohms. The relay has a maximum pick-up voltage of 3.5VDC and minimum dropout voltage of 0.5VDC. It can switch up to 2kVA with a maximum switching current of 8A and voltage of 300VDC or 440VAC. The relay is constructed with a non-latching design and has an operate time of 15ms. It is available in a DIP package with 8 terminals and can be mounted through a hole. The relay is rated for operation between -40°C and 85°C.
Xiamen Hongfa Electroacoustic HF115F/005-2ZS4B technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80.65mA |
| Coil Resistance | 62Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F/005-2ZS4B to view detailed technical specifications.
No datasheet is available for this part.