Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Xiamen Hongfa Electroacoustic HF115F-I/012-1H3A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F-I/012-1H3A to view detailed technical specifications.
No datasheet is available for this part.