The HF115F-Q/006-1D is a non-latching electromechanical relay with a single pole, single throw normally closed contact arrangement. It has a 1 Form B contact form and is rated for a maximum switching current of 20A and a maximum switching power of 5kVA. The relay has a 5VDC coil voltage and a coil resistance of 62 ohms. It can operate in temperatures ranging from -40°C to 125°C and is available in a DIP package with a quick connect/PC pin termination style.
Xiamen Hongfa Electroacoustic HF115F-Q/006-1D technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 80.65mA |
| Coil Resistance | 62Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F-Q/006-1D to view detailed technical specifications.
No datasheet is available for this part.