Xiamen Hongfa Electroacoustic HF116F-1/012DP-2HT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF116F-1/012DP-2HT to view detailed technical specifications.
No datasheet is available for this part.