Xiamen Hongfa Electroacoustic HF140FF/012-2HSWTF technical specifications.
| Contact Arrangement | DPST |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 66.66mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF140FF/012-2HSWTF to view detailed technical specifications.
No datasheet is available for this part.